
LMV393DR2G | |
|---|---|
DigiKey Part Number | LMV393DR2GOSTR-ND - Tape & Reel (TR) LMV393DR2GOSCT-ND - Cut Tape (CT) LMV393DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393DR2G Models |
Category | Current - Input Bias (Max) 0.001µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 250µA |
Part Status Active | Propagation Delay (Max) 1.5µs |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 9mV @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.40700 | ¥24.07 |
| 25 | ¥2.14360 | ¥53.59 |
| 100 | ¥1.85500 | ¥185.50 |
| 250 | ¥1.71720 | ¥429.30 |
| 500 | ¥1.63382 | ¥816.91 |
| 1,000 | ¥1.56543 | ¥1,565.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.44963 | ¥3,624.07 |
| 5,000 | ¥1.40732 | ¥7,036.60 |


