
TLV1842DGKR | |
|---|---|
DigiKey Part Number | 296-TLV1842DGKRTR-ND - Tape & Reel (TR) 296-TLV1842DGKRCT-ND - Cut Tape (CT) 296-TLV1842DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1842DGKR |
Description | DUAL, HIGH-SPEEDHIGH-VOLTAGE OPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 2.5mV @ 12V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.005µA @ 12V |
Series | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 130µA |
Part Status Active | Propagation Delay (Max) 110ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.40000 | ¥15.40 |
| 10 | ¥11.27200 | ¥112.72 |
| 25 | ¥10.24560 | ¥256.14 |
| 100 | ¥9.11400 | ¥911.40 |
| 250 | ¥8.57504 | ¥2,143.76 |
| 500 | ¥8.24986 | ¥4,124.93 |
| 1,000 | ¥8.20502 | ¥8,205.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.69995 | ¥19,249.88 |
| 5,000 | ¥7.52974 | ¥37,648.70 |
| 7,500 | ¥7.44452 | ¥55,833.90 |






