24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9111-24-S

DigiKey Part Number
461-1130-ND
Manufacturer
Manufacturer Product Number
9111-24-S
Description
TEST LEAD BANANA/BANA 24" SET/10
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
24.0" (609.60mm)
Manufacturer
E-Z-Hook
Type
Patch Cord
Series
Contents
10 Leads, Multiple Colors
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
5000V (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
4A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥728.67000¥728.67
5¥695.60000¥3,478.00
10¥681.82200¥6,818.22
25¥664.02200¥16,600.55
50¥650.86120¥32,543.06
100¥637.95920¥63,795.92
Manufacturers Standard Package
Alternate Length
TEST LEAD BANA TO BANA 8" SET/10
In-Stock: 3
Unit Price: ¥728.67000
TEST LEAD BANANA/BANA 12" SET/10
In-Stock: 32
Unit Price: ¥728.67000
TEST LEAD BANANA/BANA 36" SET/10
In-Stock: 109
Unit Price: ¥728.67000
TEST LEAD BANANA/BANA 48" SET/10
In-Stock: 39
Unit Price: ¥806.29000