
ST-32ETB101 | |
|---|---|
DigiKey Part Number | 563-ST-32ETB101TR-ND - Tape & Reel (TR) 563-ST-32ETB101CT-ND - Cut Tape (CT) 563-ST-32ETB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETB101 |
Description | TRIMMER 100 OHM 0.125W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETB101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥10.86700 | ¥108.67 |
| 25 | ¥10.09600 | ¥252.40 |
| 50 | ¥9.55020 | ¥477.51 |
| 100 | ¥9.02920 | ¥902.92 |
| 250 | ¥8.38148 | ¥2,095.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.92034 | ¥3,960.17 |
| 1,000 | ¥7.48327 | ¥7,483.27 |
| 1,500 | ¥7.23823 | ¥10,857.34 |
| 2,500 | ¥6.94051 | ¥17,351.27 |
| 3,500 | ¥6.75092 | ¥23,628.22 |
| 5,000 | ¥6.55543 | ¥32,777.15 |







