TLIN10285DDARQ1 | |
---|---|
DigiKey Part Number | 296-TLIN10285DDARQ1TR-ND - Tape & Reel (TR) 296-TLIN10285DDARQ1CT-ND - Cut Tape (CT) 296-TLIN10285DDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN10285DDARQ1 |
Description | IC TXRX HALF 1/1 8SO POWERPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52800 | ¥125.28 |
25 | ¥11.81560 | ¥295.39 |
100 | ¥10.06690 | ¥1,006.69 |
250 | ¥9.45284 | ¥2,363.21 |
500 | ¥8.27128 | ¥4,135.64 |
1,000 | ¥6.85328 | ¥6,853.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.38068 | ¥15,951.70 |
5,000 | ¥6.14435 | ¥30,721.75 |
12,500 | ¥5.90803 | ¥73,850.38 |