TLC59116ITPWTQ1 | ||
---|---|---|
DigiKey Part Number | 296-49963-2-ND - Tape & Reel (TR) 296-49963-1-ND - Cut Tape (CT) 296-49963-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLC59116ITPWTQ1 | |
Description | IC LED DRV LIN I2C 120MA 28TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLC59116ITPWTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.88100 | ¥238.81 |
25 | ¥22.57240 | ¥564.31 |
100 | ¥19.56370 | ¥1,956.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.56036 | ¥4,640.09 |
500 | ¥16.65414 | ¥8,327.07 |
1,250 | ¥14.04574 | ¥17,557.17 |
2,500 | ¥13.34341 | ¥33,358.53 |
6,250 | ¥12.84178 | ¥80,261.12 |