Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3704IDR

DigiKey Part Number
296-26754-2-ND - Tape & Reel (TR)
296-26754-1-ND - Cut Tape (CT)
296-26754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC3704IDR
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3704IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
5pA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Series
Current - Quiescent (Max)
125µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
84dB CMRR
Part Status
Active
Propagation Delay (Max)
4.5µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC3704IDTexas Instruments848296-1843-5-ND¥16.79000Parametric Equivalent
TLC3704IDRTexas Instruments1,512296-26754-1-ND¥14.89000Parametric Equivalent
TS339CDTSTMicroelectronics535497-8095-1-ND¥6.20000Similar
TS339IDTSTMicroelectronics2,860497-2264-1-ND¥9.76000Similar
TS3704IDTSTMicroelectronics1,343497-2269-1-ND¥7.36000Similar
In-Stock: 1,512
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
10¥10.90800¥109.08
25¥9.91720¥247.93
100¥8.83150¥883.15
250¥8.31268¥2,078.17
500¥8.00022¥4,000.11
1,000¥7.97145¥7,971.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.08818¥20,220.45
5,000¥7.91097¥39,554.85
7,500¥7.82225¥58,666.88
Manufacturers Standard Package