Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7702AIP

DigiKey Part Number
296-3234-5-ND
Manufacturer
Manufacturer Product Number
TL7702AIP
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL7702AIP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
1µs Maximum Propagation Delay
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
8-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
8-PDIP
Voltage - Threshold
2.53V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10,723 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.97000¥35.97
10¥27.22500¥272.25
50¥23.73000¥1,186.50
100¥22.64820¥2,264.82
250¥21.50528¥5,376.32
500¥20.81640¥10,408.20
1,000¥20.24950¥20,249.50
2,500¥19.65090¥49,127.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,723In Stock
Ships from Rochester Electronics, LLC