Standard (General Purpose) Amplifier 4 Circuit 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM124J/PB

DigiKey Part Number
296-38975-5-ND
Manufacturer
Manufacturer Product Number
LM124J/PB
Description
IC OPAMP GP 4 CIRCUIT 14CDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
LM124J/PB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
40 mA
Series
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
32 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
4
Package / Case
14-CDIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-CDIP
Current - Input Bias
45 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,963
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.11000¥203.11
10¥163.03500¥1,630.35
25¥153.01800¥3,825.45
100¥142.00490¥14,200.49
250¥136.75664¥34,189.16
500¥133.59352¥66,796.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.