Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM139J/PB

DigiKey Part Number
LM139J-ND
Manufacturer
Manufacturer Product Number
LM139J/PB
Description
IC COMPARATOR 4 GEN PUR 14CDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
LM139J/PB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.1µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
16mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
14-CDIP (0.300", 7.62mm)
Number of Elements
4
Mounting Type
Through Hole
Output Type
Open-Collector, Open-Drain
Supplier Device Package
14-CDIP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.96000¥178.96
10¥143.03800¥1,430.38
25¥134.06640¥3,351.66
100¥124.20620¥12,420.62
250¥119.50676¥29,876.69
500¥116.67444¥58,337.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.