Bipolar (BJT) Transistor NPN - Darlington 60 V 2 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP110G

DigiKey Part Number
TIP110GOS-ND
Manufacturer
Manufacturer Product Number
TIP110G
Description
TRANS NPN DARL 60V 2A TO-220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 2 A 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP110G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 4V
Packaging
Tube
Power - Max
2 W
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
2.5V @ 8mA, 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Factory Stock: 10,400
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
50¥4.67580¥233.79
100¥4.14990¥414.99
500¥3.22464¥1,612.32
1,000¥2.92659¥2,926.59
2,000¥2.67576¥5,351.52
5,000¥2.40434¥12,021.70
10,000¥2.23664¥22,366.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.