


TL4050B25QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TL4050B25QDBZRQ1TR-ND - Tape & Reel (TR) 296-TL4050B25QDBZRQ1CT-ND - Cut Tape (CT) 296-TL4050B25QDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B25QDBZRQ1 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B25QDBZRQ1 Models |
Category | Noise - 10Hz to 10kHz 41µVrms |
Manufacturer Texas Instruments | Current - Cathode 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050BEM3-2.5/NOPB | Texas Instruments | 1,923 | 296-47683-1-ND | ¥17.53000 | Direct |
| LM4050AEM3-2.5/NOPB | Texas Instruments | 192 | LM4050AEM3-2.5/NOPBCT-ND | ¥26.79000 | Similar |
| LM4050AEM3X-2.5/NOPB | Texas Instruments | 809 | 296-LM4050AEM3X-2.5/NOPBCT-ND | ¥26.79000 | Similar |
| LM4050AIM3-2.5/NOPB | Texas Instruments | 6,791 | LM4050AIM3-2.5/NOPBCT-ND | ¥20.01000 | Similar |
| LM4050AIM3X-2.5/NOPB | Texas Instruments | 3,648 | 296-51282-1-ND | ¥20.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥15.22500 | ¥152.25 |
| 25 | ¥13.90680 | ¥347.67 |
| 100 | ¥12.45540 | ¥1,245.54 |
| 250 | ¥11.76260 | ¥2,940.65 |
| 500 | ¥11.45096 | ¥5,725.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.45060 | ¥34,351.80 |
| 6,000 | ¥11.22577 | ¥67,354.62 |










