
ADC121S101QIMF/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC121S101QIMF/NOPBTR-ND - Tape & Reel (TR) 296-ADC121S101QIMF/NOPBCT-ND - Cut Tape (CT) 296-ADC121S101QIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121S101QIMF/NOPB |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S101QIMF/NOPB Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 1M | Package / Case SOT-23-6 |
Number of Inputs 1 | Supplier Device Package SOT-23-6 |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI, DSP | Grade Automotive |
Configuration S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.97000 | ¥66.97 |
| 10 | ¥51.67600 | ¥516.76 |
| 25 | ¥47.85840 | ¥1,196.46 |
| 100 | ¥43.65770 | ¥4,365.77 |
| 250 | ¥42.42216 | ¥10,605.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥39.45627 | ¥39,456.27 |
| 2,000 | ¥38.63892 | ¥77,277.84 |



