


LM4050AIM3X-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-51282-2-ND - Tape & Reel (TR) 296-51282-1-ND - Cut Tape (CT) 296-51282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3X-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3X-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥14.85200 | ¥148.52 |
| 25 | ¥13.56240 | ¥339.06 |
| 100 | ¥12.14080 | ¥1,214.08 |
| 250 | ¥11.46288 | ¥2,865.72 |
| 500 | ¥11.14696 | ¥5,573.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.30264 | ¥30,907.92 |
| 6,000 | ¥10.09944 | ¥60,596.64 |


