TL317PS | ||
---|---|---|
DigiKey Part Number | TL317PS-ND | |
Manufacturer | ||
Manufacturer Product Number | TL317PS | |
Description | IC REG LINEAR POS ADJ 100MA 8SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | TL317PS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09400 | ¥80.94 |
80 | ¥6.31200 | ¥504.96 |
320 | ¥5.90072 | ¥1,888.23 |
560 | ¥5.21455 | ¥2,920.15 |
1,040 | ¥4.11667 | ¥4,281.34 |
2,560 | ¥3.84226 | ¥9,836.19 |
5,040 | ¥3.65015 | ¥18,396.76 |