
TL3016CPW | |
|---|---|
DigiKey Part Number | 296-34283-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3016CPW |
Description | IC COMPARATOR 1 W/LATCH 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Push-Pull, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL3016CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 12.5mA | |
CMRR, PSRR (Typ) | 97dB CMRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.28000 | ¥67.28 |
| 10 | ¥52.00900 | ¥520.09 |
| 25 | ¥48.18320 | ¥1,204.58 |
| 150 | ¥43.02867 | ¥6,454.30 |
| 300 | ¥41.63403 | ¥12,490.21 |
| 600 | ¥40.48603 | ¥24,291.62 |
| 1,050 | ¥39.70947 | ¥41,694.94 |







