Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS730KLCTR-50AB-T

DigiKey Part Number
620-1794-2-ND - Tape & Reel (TR)
620-1794-1-ND - Cut Tape (CT)
620-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS730KLCTR-50AB-T
Description
CURRENT SENSOR HE/OL 50A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.75%
Mfr
Accuracy
±3%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Not For New Designs
Response Time
700ns
For Measuring
AC/DC
Current - Supply (Max)
25mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
40mV/A
Supplier Device Package
8-SOIC
Frequency
1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.73000¥34.73
5¥31.06200¥155.31
10¥29.71400¥297.14
25¥28.10480¥702.62
50¥27.00660¥1,350.33
100¥25.99760¥2,599.76
500¥23.96960¥11,984.80
1,000¥23.21421¥23,214.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.14286¥66,428.58
Manufacturers Standard Package