
ACS730KLCTR-40AB-T | |
|---|---|
DigiKey Part Number | 620-1793-2-ND - Tape & Reel (TR) 620-1793-1-ND - Cut Tape (CT) 620-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS730KLCTR-40AB-T |
Description | CURRENT SENSOR HE/OL 40A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS730KLCTR-40AB-T Models |
Category | Linearity ±0.75% |
Mfr | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Not For New Designs | Response Time 700ns |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 50mV/A | Supplier Device Package 8-SOIC |
Frequency 1MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 5 | ¥31.06200 | ¥155.31 |
| 10 | ¥29.71400 | ¥297.14 |
| 25 | ¥28.10480 | ¥702.62 |
| 50 | ¥27.00660 | ¥1,350.33 |
| 100 | ¥25.99760 | ¥2,599.76 |
| 500 | ¥23.96960 | ¥11,984.80 |
| 1,000 | ¥23.21421 | ¥23,214.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.14286 | ¥66,428.58 |



