
PA2005NLT | |
|---|---|
DigiKey Part Number | 553-1995-2-ND - Tape & Reel (TR) 553-1995-1-ND - Cut Tape (CT) 553-1995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2005NLT |
Description | PULSE XFMR 1:1:1 840UH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 840µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2005NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 840µH | |
ET (Volt-Time) | 26VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.460" W (8.64mm x 11.68mm) | |
Height - Seated (Max) | 0.160" (4.06mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥18.74500 | ¥187.45 |
| 25 | ¥18.00440 | ¥450.11 |
| 50 | ¥17.45820 | ¥872.91 |
| 100 | ¥16.92660 | ¥1,692.66 |
| 250 | ¥16.24244 | ¥4,060.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥15.32506 | ¥13,792.55 |
| 1,800 | ¥14.84710 | ¥26,724.78 |
| 2,700 | ¥14.57340 | ¥39,348.18 |
| 4,500 | ¥14.23487 | ¥64,056.92 |





