
TL082CMX/NOPB | |
|---|---|
DigiKey Part Number | TL082CMX/NOPBTR-ND - Tape & Reel (TR) TL082CMX/NOPBCT-ND - Cut Tape (CT) TL082CMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082CMX/NOPB |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082CMX/NOPB Models |
Category | Current - Supply 3.6mA (x2 Channels) |
Mfr | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082ACD | Texas Instruments | 7,799 | 296-7205-5-ND | ¥8.35000 | Similar |
| TL082ACDR | Texas Instruments | 7,785 | 296-15003-1-ND | ¥7.28000 | Similar |
| TL082ACPSR | Texas Instruments | 7,285 | 296-TL082ACPSRCT-ND | ¥7.03000 | Similar |
| TL082BCD | Texas Instruments | 33 | 296-7206-5-ND | ¥12.07000 | Similar |
| TL082BCDR | Texas Instruments | 4,040 | 296-15004-1-ND | ¥9.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.76600 | ¥77.66 |
| 25 | ¥7.02960 | ¥175.74 |
| 100 | ¥6.21990 | ¥621.99 |
| 250 | ¥5.83432 | ¥1,458.58 |
| 500 | ¥5.60194 | ¥2,800.97 |
| 1,000 | ¥5.50410 | ¥5,504.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.20831 | ¥13,020.77 |
| 5,000 | ¥5.08651 | ¥25,432.55 |
| 7,500 | ¥5.02552 | ¥37,691.40 |
| 12,500 | ¥4.95793 | ¥61,974.12 |








