
TL082ACDR | |
|---|---|
DigiKey Part Number | 296-15003-2-ND - Tape & Reel (TR) 296-15003-1-ND - Cut Tape (CT) 296-15003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082ACDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082ACDR Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.21000 | ¥52.10 |
| 25 | ¥4.69040 | ¥117.26 |
| 100 | ¥4.11920 | ¥411.92 |
| 250 | ¥3.84708 | ¥961.77 |
| 500 | ¥3.68302 | ¥1,841.51 |
| 1,000 | ¥3.55541 | ¥3,555.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.40532 | ¥8,513.30 |
| 5,000 | ¥3.31941 | ¥16,597.05 |
| 7,500 | ¥3.27637 | ¥24,572.78 |
| 12,500 | ¥3.22869 | ¥40,358.62 |
| 17,500 | ¥3.20082 | ¥56,014.35 |
| 25,000 | ¥3.17403 | ¥79,350.75 |





