
TL082BCD | |
|---|---|
DigiKey Part Number | 296-7206-5-ND |
Manufacturer | |
Manufacturer Product Number | TL082BCD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082BCD Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082BCDR | Texas Instruments | 3,946 | 296-15004-1-ND | ¥9.21000 | Similar |
| TL082CM/NOPB | Texas Instruments | 1,040 | TL082CM/NOPB-ND | ¥13.73000 | Similar |
| TL082CMX/NOPB | Texas Instruments | 2,883 | TL082CMX/NOPBCT-ND | ¥11.66000 | Similar |
| AD8512ARZ | Analog Devices Inc. | 0 | 505-AD8512ARZ-ND | ¥47.63000 | Similar |
| AD8682ARZ | Analog Devices Inc. | 34 | 505-AD8682ARZ-ND | ¥52.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥8.82400 | ¥88.24 |


