
TL071CDR | |
|---|---|
DigiKey Part Number | 296-14994-2-ND - Tape & Reel (TR) 296-14994-1-ND - Cut Tape (CT) 296-14994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071CDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86100 | ¥18.61 |
| 25 | ¥1.64720 | ¥41.18 |
| 100 | ¥1.41830 | ¥141.83 |
| 250 | ¥1.30892 | ¥327.23 |
| 500 | ¥1.24278 | ¥621.39 |
| 1,000 | ¥1.18828 | ¥1,188.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.22330 | ¥3,058.25 |
| 5,000 | ¥1.18583 | ¥5,929.15 |
| 7,500 | ¥1.16708 | ¥8,753.10 |
| 12,500 | ¥1.14629 | ¥14,328.62 |
| 17,500 | ¥1.13414 | ¥19,847.45 |
| 25,000 | ¥1.12245 | ¥28,061.25 |






