J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL071ACDR

DigiKey Part Number
296-14993-2-ND - Tape & Reel (TR)
296-14993-1-ND - Cut Tape (CT)
296-14993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL071ACDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL071ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.25 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
65 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA3140AMZ96Renesas Electronics Corporation1,567CA3140AMZ96CT-ND$3.50000Similar
In-Stock: 3,609
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.49800$4.98
25$0.44680$11.17
100$0.39060$39.06
250$0.36388$90.97
500$0.34774$173.87
1,000$0.33445$334.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.32042$801.05
5,000$0.31197$1,559.85
7,500$0.30773$2,307.97
12,500$0.30304$3,788.00
17,500$0.30030$5,255.25
25,000$0.29767$7,441.75
Manufacturers Standard Package

Other Suppliers on DigiKey

46,234In Stock
Ships from Rochester Electronics, LLC