Similar
Similar
Similar
Similar
Similar

TL064BCD | |
|---|---|
DigiKey Part Number | 296-7181-5-ND |
Manufacturer | |
Manufacturer Product Number | TL064BCD |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064BCD Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL064BCDR | Texas Instruments | 2,043 | 296-14990-1-ND | ¥9.35000 | MFR Recommended |
| LF247DT | STMicroelectronics | 14,142 | 497-15609-1-ND | ¥10.25000 | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | ¥3.71160 | Similar |
| LF347DT | STMicroelectronics | 14,211 | 497-LF347DTCT-ND | ¥7.03000 | Similar |
| LM224ADT | STMicroelectronics | 23,826 | 497-1545-1-ND | ¥2.98000 | Similar |





