
LM324ADT | |
|---|---|
DigiKey Part Number | 497-1578-2-ND - Tape & Reel (TR) 497-1578-1-ND - Cut Tape (CT) 497-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ADT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324ADT Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL084ARZ | Analog Devices Inc. | 229 | 505-ADTL084ARZ-ND | ¥27.13000 | Similar |
| ADTL084ARZ-REEL | Analog Devices Inc. | 4,975 | ADTL084ARZ-REELCT-ND | ¥27.13000 | Similar |
| ADTL084ARZ-REEL7 | Analog Devices Inc. | 1,489 | ADTL084ARZ-REEL7CT-ND | ¥27.13000 | Similar |
| BA2902SF-E2 | Rohm Semiconductor | 4,871 | BA2902SF-E2CT-ND | ¥8.02000 | Similar |
| LM124D | Texas Instruments | 67 | 296-33304-5-ND | ¥10.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.81100 | ¥18.11 |
| 25 | ¥1.60760 | ¥40.19 |
| 100 | ¥1.38360 | ¥138.36 |
| 250 | ¥1.27588 | ¥318.97 |
| 500 | ¥1.21122 | ¥605.61 |
| 1,000 | ¥1.15796 | ¥1,157.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.07626 | ¥2,690.65 |
| 5,000 | ¥1.04303 | ¥5,215.15 |
| 7,500 | ¥1.02637 | ¥7,697.77 |
| 12,500 | ¥1.00793 | ¥12,599.12 |
| 17,500 | ¥0.99714 | ¥17,449.95 |
| 25,000 | ¥0.98678 | ¥24,669.50 |



