J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064ACDT

DigiKey Part Number
497-19705-2-ND - Tape & Reel (TR)
497-19705-1-ND - Cut Tape (CT)
497-19705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL064ACDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL064ACDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA (x4 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SO
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,838
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.54800¥45.48
25¥4.08520¥102.13
100¥3.57910¥357.91
250¥3.33768¥834.42
500¥3.19196¥1,595.98
1,000¥3.07205¥3,072.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.94552¥7,363.80
5,000¥2.86924¥14,346.20
7,500¥2.83103¥21,232.73
12,500¥2.78872¥34,859.00
17,500¥2.76399¥48,369.83
25,000¥2.74019¥68,504.75
Manufacturers Standard Package