
LM224ADT | |
|---|---|
DigiKey Part Number | 497-1545-2-ND - Tape & Reel (TR) 497-1545-1-ND - Cut Tape (CT) 497-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224ADT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM224ADT Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KDR | Texas Instruments | 4,011 | 296-LM2902KDRCT-ND | ¥2.98000 | Similar |
| LM324ADR | Texas Instruments | 23,227 | 296-9540-1-ND | ¥2.56000 | Similar |
| LM324NSR | Texas Instruments | 4,306 | 296-26097-1-ND | ¥5.13000 | Similar |
| OPA4137UA/2K5 | Texas Instruments | 6,462 | 296-29280-1-ND | ¥34.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.36500 | ¥23.65 |
| 25 | ¥2.10400 | ¥52.60 |
| 100 | ¥1.82020 | ¥182.02 |
| 250 | ¥1.68440 | ¥421.10 |
| 500 | ¥1.60268 | ¥801.34 |
| 1,000 | ¥1.53536 | ¥1,535.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.46418 | ¥3,660.45 |
| 5,000 | ¥1.42132 | ¥7,106.60 |
| 7,500 | ¥1.39985 | ¥10,498.88 |
| 12,500 | ¥1.37606 | ¥17,200.75 |
| 17,500 | ¥1.36215 | ¥23,837.62 |
| 25,000 | ¥1.34879 | ¥33,719.75 |


