
TL064ACDR | |
|---|---|
DigiKey Part Number | 296-14989-2-ND - Tape & Reel (TR) 296-14989-1-ND - Cut Tape (CT) 296-14989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064ACDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064ACDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14,142 | 497-15609-1-ND | ¥10.25000 | Similar |
| LF347DT | STMicroelectronics | 14,211 | 497-LF347DTCT-ND | ¥7.03000 | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | ¥26.55000 | Similar |
| LM224DT | STMicroelectronics | 2,820 | 497-2972-1-ND | ¥3.14000 | Similar |
| LM2902WDT | STMicroelectronics | 29,718 | 497-LM2902WDTCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.78800 | ¥47.88 |
| 25 | ¥4.30360 | ¥107.59 |
| 100 | ¥3.77360 | ¥377.36 |
| 250 | ¥3.52104 | ¥880.26 |
| 500 | ¥3.36854 | ¥1,684.27 |
| 1,000 | ¥3.24324 | ¥3,243.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.36770 | ¥8,419.25 |
| 5,000 | ¥3.28136 | ¥16,406.80 |
| 7,500 | ¥3.23810 | ¥24,285.75 |
| 12,500 | ¥3.19018 | ¥39,877.25 |
| 17,500 | ¥3.16218 | ¥55,338.15 |
| 25,000 | ¥3.13524 | ¥78,381.00 |

