TL026CD | |
---|---|
DigiKey Part Number | 296-11818-5-ND |
Manufacturer | |
Manufacturer Product Number | TL026CD |
Description | IC AMP AGC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Automatic Gain Control (AGC) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL026CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Automatic Gain Control (AGC) | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | - | |
Current - Supply | 22 mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.70800 | ¥127.08 |
75 | ¥11.99227 | ¥899.42 |
150 | ¥10.21733 | ¥1,532.60 |
300 | ¥9.59400 | ¥2,878.20 |
525 | ¥8.44531 | ¥4,433.79 |