THS4531AID | |
---|---|
DigiKey Part Number | 296-35604-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4531AID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4531AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 390V/µs | |
Gain Bandwidth Product | 27 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.40000 | ¥294.00 |
75 | ¥27.78987 | ¥2,084.24 |
150 | ¥24.08507 | ¥3,612.76 |
300 | ¥22.84973 | ¥6,854.92 |
525 | ¥20.50310 | ¥10,764.13 |
1,050 | ¥17.29171 | ¥18,156.30 |
2,550 | ¥16.42712 | ¥41,889.16 |
5,025 | ¥15.80957 | ¥79,443.09 |