THS3202DGK | ||
---|---|---|
DigiKey Part Number | 296-16777-5-ND | |
Manufacturer | ||
Manufacturer Product Number | THS3202DGK | |
Description | IC OPAMP CFA 2 CIRCUIT 8VSSOP | |
Customer Reference | ||
Detailed Description | Current Feedback Amplifier 2 Circuit 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | THS3202DGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9000V/µs | |
-3db Bandwidth | 2 GHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 14mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 6.6 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.15000 | ¥89.15 |
10 | ¥81.91300 | ¥819.13 |
80 | ¥69.18325 | ¥5,534.66 |
320 | ¥65.78791 | ¥21,052.13 |
560 | ¥61.54357 | ¥34,464.40 |
1,040 | ¥56.45039 | ¥58,708.41 |