THS3092 - 2 - Dual Channels per IC Current Feedback Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3092EVM

DigiKey Part Number
296-18837-ND
Manufacturer
Manufacturer Product Number
THS3092EVM
Description
EVAL BOARD FOR THS3092
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS3092 - 2 - Dual Channels per IC Current Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
160MHz
Manufacturer
Texas Instruments
Current - Output / Channel
280mA
Packaging
Bulk
Current - Supply (Main IC)
9.5mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
10V ~ 30V, ±5V ~ 15V
Channels per IC
2 - Dual
Utilized IC / Part
THS3092
Amplifier Type
Current Feedback
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
5700V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package