Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3092D

DigiKey Part Number
296-18836-5-ND
Manufacturer
Manufacturer Product Number
THS3092D
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3092D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
9.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
280 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
5700V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
145 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
160 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 576
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.65000¥175.65
10¥139.98700¥1,399.87
75¥123.00013¥9,225.01
150¥119.05140¥17,857.71
300¥115.80180¥34,740.54
525¥113.60291¥59,641.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.