THS3001ID | ||
---|---|---|
DigiKey Part Number | 296-7507-5-ND | |
Manufacturer | ||
Manufacturer Product Number | THS3001ID | |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC | |
Customer Reference | ||
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | THS3001ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6500V/µs | |
Gain Bandwidth Product | 1.75 GHz | |
-3db Bandwidth | 420 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.6mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥120.94800 | ¥1,209.48 |
75 | ¥115.93347 | ¥8,695.01 |
150 | ¥102.14673 | ¥15,322.01 |