TCAN1145DYYRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TCAN1145DYYRQ1TR-ND - Tape & Reel (TR) 296-TCAN1145DYYRQ1CT-ND - Cut Tape (CT) 296-TCAN1145DYYRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCAN1145DYYRQ1 | |
Description | IC TRANSCEIVER HALF 1/1 SOT23-14 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 14-SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | TCAN1145DYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.95700 | ¥199.57 |
25 | ¥18.86840 | ¥471.71 |
100 | ¥16.35300 | ¥1,635.30 |
250 | ¥15.51468 | ¥3,878.67 |
500 | ¥13.92124 | ¥6,960.62 |
1,000 | ¥11.74084 | ¥11,740.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.15377 | ¥33,461.31 |
6,000 | ¥10.73446 | ¥64,406.76 |