
TCA9554APWR | |
|---|---|
DigiKey Part Number | 296-28120-2-ND - Tape & Reel (TR) 296-28120-1-ND - Cut Tape (CT) 296-28120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554APWR |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554APWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.08000 | ¥90.80 |
| 25 | ¥8.23680 | ¥205.92 |
| 100 | ¥7.30960 | ¥730.96 |
| 250 | ¥6.86784 | ¥1,716.96 |
| 500 | ¥6.60124 | ¥3,300.62 |
| 1,000 | ¥6.52880 | ¥6,528.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.20132 | ¥12,402.64 |
| 4,000 | ¥6.05271 | ¥24,210.84 |
| 6,000 | ¥5.97830 | ¥35,869.80 |
| 10,000 | ¥5.89585 | ¥58,958.50 |
| 14,000 | ¥5.84767 | ¥81,867.38 |








