TAS6424MQDKQRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TAS6424MQDKQRQ1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TAS6424MQDKQRQ1 | |
Description | IC AUDIO AMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥61.97524 | ¥61,975.24 |