TAS2563YBGR | ||
---|---|---|
DigiKey Part Number | 296-TAS2563YBGRTR-ND - Tape & Reel (TR) 296-TAS2563YBGRCT-ND - Cut Tape (CT) 296-TAS2563YBGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAS2563YBGR | |
Description | IC AUDIO AMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 42-DSBGA (2.54x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TAS2563YBGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.1W x 1 @ 4Ohm | |
Voltage - Supply | 1.62V ~ 1.95V, 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 42-DSBGA (2.54x3) | |
Package / Case | 42-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
10 | $2.23200 | $22.32 |
25 | $2.10600 | $52.65 |
100 | $1.79420 | $179.42 |
250 | $1.68468 | $421.17 |
500 | $1.47410 | $737.05 |
1,000 | $1.22139 | $1,221.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13716 | $3,411.48 |
6,000 | $1.09504 | $6,570.24 |