
SN75C189AN | |
|---|---|
DigiKey Part Number | 296-1756-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C189AN |
Description | IC TRANSCEIVER 0/4 14PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189AN Models |
Category | Receiver Hysteresis 970 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 14-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.64000 | ¥11.64 |
| 10 | ¥8.47800 | ¥84.78 |
| 25 | ¥7.67440 | ¥191.86 |
| 100 | ¥6.79250 | ¥679.25 |
| 250 | ¥6.37156 | ¥1,592.89 |
| 500 | ¥6.11802 | ¥3,059.01 |
| 1,000 | ¥5.90924 | ¥5,909.24 |
| 2,500 | ¥5.68882 | ¥14,222.05 |
| 5,000 | ¥5.55599 | ¥27,779.95 |










