SN75452BPS | |
---|---|
DigiKey Part Number | 296-SN75452BPS-ND |
Manufacturer | |
Manufacturer Product Number | SN75452BPS |
Description | IC PERIPHERAL DRIVER 5.25V 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.79000 | ¥67.90 |
80 | ¥5.20300 | ¥416.24 |
320 | ¥4.83253 | ¥1,546.41 |
560 | ¥4.11286 | ¥2,303.20 |
1,040 | ¥3.29027 | ¥3,421.88 |
2,560 | ¥2.98179 | ¥7,633.38 |
5,040 | ¥2.77616 | ¥13,991.85 |