Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75452BD

DigiKey Part Number
296-43492-5-ND
Manufacturer
Manufacturer Product Number
SN75452BD
Description
IC PERIPHERAL DRVR 4.75V/5.25V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75452BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
100µA, 300mA
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Peripheral Driver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
8-SOIC
Number of Bits per Element
2
Base Product Number
Output Type
Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,981
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.58000¥9.58
10¥6.91200¥69.12
75¥5.62960¥422.22
150¥5.33233¥799.85
300¥5.08730¥1,526.19
525¥4.92168¥2,583.88
1,050¥4.74944¥4,986.91
2,550¥4.57269¥11,660.36
5,025¥4.46434¥22,433.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.