SN75189N | |
---|---|
DigiKey Part Number | 296-6955-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75189N |
Description | IC RECEIVER 0/4 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75189N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.82200 | ¥68.22 |
25 | ¥6.47920 | ¥161.98 |
100 | ¥5.32080 | ¥532.08 |
250 | ¥4.97388 | ¥1,243.47 |
500 | ¥4.39556 | ¥2,197.78 |