SN75176BPE4 | ||
---|---|---|
DigiKey Part Number | 296-36155-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN75176BPE4 | |
Description | IC TRANSCEIVER HALF 1/1 8DIP | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN75176BPE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |