SN75176ADG4 | ||
---|---|---|
DigiKey Part Number | SN75176ADG4-ND | |
Manufacturer | ||
Manufacturer Product Number | SN75176ADG4 | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN75176ADG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.36600 | ¥143.66 |
75 | ¥13.55640 | ¥1,016.73 |
150 | ¥11.55000 | ¥1,732.50 |
300 | ¥10.84510 | ¥3,253.53 |