
SN74S138AN | |
|---|---|
DigiKey Part Number | 296-1728-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S138AN |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S138AN Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 10 | ¥19.42600 | ¥194.26 |
| 25 | ¥17.80360 | ¥445.09 |
| 100 | ¥16.01730 | ¥1,601.73 |
| 250 | ¥15.16652 | ¥3,791.63 |
| 500 | ¥14.65344 | ¥7,326.72 |
| 1,000 | ¥14.23118 | ¥14,231.18 |
| 2,500 | ¥13.78539 | ¥34,463.47 |
| 5,000 | ¥13.51680 | ¥67,584.00 |




