
SN74LS125AN | |
|---|---|
DigiKey Part Number | 296-1638-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS125AN |
Description | IC BUFF 4.75V/5.25V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS125AN Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 2.6mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS126AN | Texas Instruments | 558 | 296-3643-5-ND | ¥196.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.67400 | ¥66.74 |
| 25 | ¥6.03360 | ¥150.84 |
| 100 | ¥5.32840 | ¥532.84 |
| 250 | ¥4.99176 | ¥1,247.94 |
| 500 | ¥4.78850 | ¥2,394.25 |
| 1,000 | ¥4.62127 | ¥4,621.27 |
| 2,500 | ¥4.44476 | ¥11,111.90 |
| 5,000 | ¥4.33837 | ¥21,691.85 |




