
SN74LVTH126PWR | |
|---|---|
DigiKey Part Number | 296-8664-2-ND - Tape & Reel (TR) 296-8664-1-ND - Cut Tape (CT) 296-8664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH126PWR |
Description | IC BUFF 2.7V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH126PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT125PWR | Texas Instruments | 1,832 | 296-1250-1-ND | ¥6.37000 | Parametric Equivalent |
| SN74LVTH125IPWREP | Texas Instruments | 1,615 | 296-22386-1-ND | ¥21.17000 | Parametric Equivalent |
| SN74LVTH125PWR | Texas Instruments | 11,375 | 296-8660-1-ND | ¥4.88000 | Parametric Equivalent |
| SN74LVTH126PW | Texas Instruments | 283 | 296-26641-5-ND | ¥9.35000 | Parametric Equivalent |
| SN74LVTH126PWR | Texas Instruments | 1,563 | 296-8664-1-ND | ¥4.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.44000 | ¥34.40 |
| 25 | ¥3.08320 | ¥77.08 |
| 100 | ¥2.68690 | ¥268.69 |
| 250 | ¥2.49820 | ¥624.55 |
| 500 | ¥2.38474 | ¥1,192.37 |
| 1,000 | ¥2.32817 | ¥2,328.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.21421 | ¥4,428.42 |
| 4,000 | ¥2.15088 | ¥8,603.52 |
| 6,000 | ¥2.11915 | ¥12,714.90 |
| 10,000 | ¥2.08400 | ¥20,840.00 |
| 14,000 | ¥2.06346 | ¥28,888.44 |
| 20,000 | ¥2.04369 | ¥40,873.80 |


