
SN74LVT125PWR | |
|---|---|
DigiKey Part Number | 296-1250-2-ND - Tape & Reel (TR) 296-1250-1-ND - Cut Tape (CT) 296-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT125PWR |
Description | IC BUFF 2.7V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH125IPWREP | Texas Instruments | 1,615 | 296-22386-1-ND | ¥21.17000 | Parametric Equivalent |
| SN74LVTH125PWR | Texas Instruments | 11,375 | 296-8660-1-ND | ¥4.88000 | Parametric Equivalent |
| SN74LVTH126PW | Texas Instruments | 283 | 296-26641-5-ND | ¥9.35000 | Parametric Equivalent |
| SN74LVTH126PWR | Texas Instruments | 1,563 | 296-8664-1-ND | ¥4.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.53200 | ¥45.32 |
| 25 | ¥4.07200 | ¥101.80 |
| 100 | ¥3.56930 | ¥356.93 |
| 250 | ¥3.32952 | ¥832.38 |
| 500 | ¥3.18478 | ¥1,592.39 |
| 1,000 | ¥3.15062 | ¥3,150.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.96773 | ¥5,935.46 |
| 4,000 | ¥2.88708 | ¥11,548.32 |
| 6,000 | ¥2.84670 | ¥17,080.20 |
| 10,000 | ¥2.80195 | ¥28,019.50 |
| 14,000 | ¥2.77578 | ¥38,860.92 |
| 20,000 | ¥2.75063 | ¥55,012.60 |





