Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16245ADGGR

DigiKey Part Number
296-1262-2-ND - Tape & Reel (TR)
296-1262-1-ND - Cut Tape (CT)
296-1262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH16245ADGGR
Description
IC TXRX 2.7V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16245ADGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,015
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥7.17000¥71.70
25¥6.49040¥162.26
100¥5.73690¥573.69
250¥5.37848¥1,344.62
500¥5.21324¥2,606.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.83774¥9,675.48
4,000¥4.71717¥18,868.68
6,000¥4.65682¥27,940.92
10,000¥4.58990¥45,899.00
14,000¥4.55082¥63,711.48
Manufacturers Standard Package